-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad differential comparator 14-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7256
|
Newark | Ic, Comparator, Quad, Differential, Comparator Type:Differential, No. Of Comparators:4 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Ssop, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Ttl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM339DBR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2710 / $0.4700 | Buy Now |
DISTI #
296-6606-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3811 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
595-LM339DBR
|
Mouser Electronics | Analog Comparators Quad Differential RoHS: Compliant | 1114 |
|
$0.1000 / $0.4500 | Buy Now |
DISTI #
J56:1989_00558437
|
Arrow Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SSOP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2321 | Europe - 2000 |
|
$0.1079 / $0.1218 | Buy Now |
DISTI #
V72:2272_07274689
|
Arrow Electronics | Comparator Quad R-R O/P ±15V/30V 14-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 Container: Cut Strips | Americas - 975 |
|
$0.0987 / $0.3915 | Buy Now |
DISTI #
68402990
|
Verical | Comparator Quad R-R O/P ±15V/30V 14-Pin SSOP T/R Min Qty: 60 Package Multiple: 1 Date Code: 2307 | Americas - 975 |
|
$0.0987 / $0.2889 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, SSOP | 163 |
|
$0.1712 / $0.2568 | Buy Now |
|
Rochester Electronics | LM339 Quad differential comparator RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$0.1141 / $0.1342 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF COMPARATOR 14-SSOP | 4050 |
|
RFQ | |
|
Chip1Cloud | QUAD DIFFERENTIAL COMPARATORS | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339DBR
Texas Instruments
Quad differential comparator 14-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM339DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339DBLE | Quad Differential Comparator 14-SSOP 0 to 70 | Texas Instruments | LM339DBR vs LM339DBLE |