Datasheets
LM339D by:

QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14

Part Details for LM339D by Motorola Mobility LLC

Overview of LM339D by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM339D

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 9 3572
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
  • 2,918 $0.0900
$0.0900 / $0.6000 Buy Now

Part Details for LM339D

LM339D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM339D Part Data Attributes:

LM339D Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
LM339D Motorola Mobility LLC QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP,
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.4 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Neg Supply Voltage Limit-Max -18 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Response Time-Nom 1300 ns
Seated Height-Max 1.75 mm
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for LM339D

This table gives cross-reference parts and alternative options found for LM339D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM239DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LM339D vs LM239DR2
LM339AM Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339D vs LM339AM
LM339MX IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator National Semiconductor Corporation LM339D vs LM339MX
LM339AMX/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM339D vs LM339AMX/NOPB
Part Number Description Manufacturer Compare
LM339MX IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator National Semiconductor Corporation LM339D vs LM339MX
LM239DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LM339D vs LM239DR2
KA339D Comparator, 4 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, SOP-14 Samsung Semiconductor LM339D vs KA339D

LM339D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM339D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM339D by Motorola Mobility LLC

  • Please alert me when LM339D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM339D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM339D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM339D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM339D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM339D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: