Part Details for LM339AN/PB by Texas Instruments
Overview of LM339AN/PB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM339ANSR | Texas Instruments | Quad Differential Comparator 14-SO 0 to 70 | |
LM339AN/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP 0 to 70 | |
LM339ANSRG4 | Texas Instruments | Quad Differential Comparator 14-SO 0 to 70 |
Part Details for LM339AN/PB
LM339AN/PB CAD Models
LM339AN/PB Part Data Attributes
|
LM339AN/PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339AN/PB
Texas Instruments
QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM339AN/PB
This table gives cross-reference parts and alternative options found for LM339AN/PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AN/PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339AN | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | NXP Semiconductors | LM339AN/PB vs LM339AN |
LM339AN | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | SGS-Ates Componenti Electronici SPA | LM339AN/PB vs LM339AN |
LM339ANB | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM339AN/PB vs LM339ANB |
LM339AN | Comparator, Quad, Single Supply, 1500-TUBE | onsemi | LM339AN/PB vs LM339AN |
LM339AN3 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM339AN/PB vs LM339AN3 |
LM339AN | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | LM339AN/PB vs LM339AN |
LM339AN/B+ | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM339AN/PB vs LM339AN/B+ |
LM339AN/A+ | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM339AN/PB vs LM339AN/A+ |
CA339AEX | CA339AEX | Intersil Corporation | LM339AN/PB vs CA339AEX |
LM339ANP3 | Comparator | Rochester Electronics LLC | LM339AN/PB vs LM339ANP3 |