-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0950
|
Newark | Ic, Comparator, Quad, Smd, Comparator Type:Precision, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Cmos, Dtl, Ecl, Mos, Ttl, rohs Compliant: Yes |TEXAS INSTRUMENTS LM339AM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.8000 | Buy Now |
DISTI #
LM339AM/NOPB-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2297 In Stock |
|
$0.5763 / $1.4300 | Buy Now |
DISTI #
926-LM339AM/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR LOW OFFSET VLTG QUAD COMPARATOR RoHS: Compliant | 15587 |
|
$0.5810 / $1.4200 | Buy Now |
DISTI #
V99:2348_07274675
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Americas - 16 |
|
$0.5504 / $1.3917 | Buy Now |
DISTI #
78457798
|
Verical | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube Min Qty: 11 Package Multiple: 1 Date Code: 2322 | Americas - 16 |
|
$0.5504 / $1.0178 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
LM339AM/NOPB
|
TME | IC: comparator, precision, Cmp: 4, SMT, SO14, tube, 50nA Min Qty: 1 | 233 |
|
$0.9700 / $1.3200 | Buy Now |
|
Ameya Holding Limited | IC: comparator, precision, No.of comp: 4, 2÷36V, SMT, SO14, 50nA | 135995 |
|
RFQ | |
DISTI #
SMC-LM339AM/NOPB
|
Sensible Micro Corporation | Analog Comparators Low Pwr Low Offset Vltg Quad Comparator RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1306 Container: Trays | 4 |
|
$0.6880 / $0.8170 | RFQ |
|
Chip1Cloud | IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ��18V/36V 14-Pin SOIC Tube | 12888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339AM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM339AM/NOPB
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM339AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239DR2 | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM339AM/NOPB vs LM239DR2 |
LM339AM | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM339AM/NOPB vs LM339AM |
LM339MX | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, SOIC-14, Comparator | National Semiconductor Corporation | LM339AM/NOPB vs LM339MX |
LM339AMX/NOPB | Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LM339AM/NOPB vs LM339AMX/NOPB |