-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power quad voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18636-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
999 In Stock |
|
$1.6425 / $3.4000 | Buy Now |
DISTI #
LM339AD
|
Avnet Americas | Comparator Quad ±16V/32V 14-Pin SO Tube - Rail/Tube (Alt: LM339AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 11000 |
|
$1.5100 | Buy Now |
DISTI #
511-LM339AD
|
Mouser Electronics | Analog Comparators Lo-Pwr Quad Voltage RoHS: Compliant | 3566 |
|
$1.5500 / $2.3700 | Buy Now |
DISTI #
E02:0323_00210884
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Europe - 3016 |
|
$0.0879 | Buy Now |
DISTI #
V36:1790_06553387
|
Arrow Electronics | Comparator Quad ±16V/32V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 | Americas - 655 |
|
$1.4300 / $2.6270 | Buy Now |
|
STMicroelectronics | Low power quad voltage comparator RoHS: Compliant Min Qty: 1 | 3566 |
|
$1.7400 / $2.3200 | Buy Now |
|
Future Electronics | LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 3850Tube |
|
$0.4150 / $0.4800 | Buy Now |
|
Future Electronics | LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
DISTI #
68774970
|
Verical | Comparator Quad ±16V/32V 14-Pin SOIC Tube Min Qty: 5 Package Multiple: 1 Date Code: 2322 | Americas - 655 |
|
$1.4300 / $2.6270 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM339AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM339AD
STMicroelectronics
Low power quad voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM339AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM339AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139ADT | Low power quad voltage comparators | STMicroelectronics | LM339AD vs LM139ADT |
LM239AD | Low power quad voltage comparator | STMicroelectronics | LM339AD vs LM239AD |
LM239ADT | Low power quad voltage comparator | STMicroelectronics | LM339AD vs LM239ADT |
LM139AD | Low power quad voltage comparators | STMicroelectronics | LM339AD vs LM139AD |