Part Details for LM337HVKR1 by TT Electronics Resistors
Overview of LM337HVKR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM337HVKR1
LM337HVKR1 CAD Models
LM337HVKR1 Part Data Attributes
|
LM337HVKR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM337HVKR1
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, TO-204/-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 50 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM337HVKR1
This table gives cross-reference parts and alternative options found for LM337HVKR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM337HVKR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703408YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Solitron Devices Inc | LM337HVKR1 vs 7703408YA |
7703408YA | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, BFM-2 | Micross Components | LM337HVKR1 vs 7703408YA |
IP137AHVKR1 | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337HVKR1 vs IP137AHVKR1 |
IP137AHVK-DESC | ADJUSTABLE NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM337HVKR1 vs IP137AHVK-DESC |
IP337HVKR1 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM337HVKR1 vs IP337HVKR1 |
7703404YX | Adjustable Negative Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, | International Rectifier | LM337HVKR1 vs 7703404YX |
LM137HVK | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Negative Single Output Standard Regulator | National Semiconductor Corporation | LM337HVKR1 vs LM137HVK |
IP137HVKR1 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM337HVKR1 vs IP137HVKR1 |
LM337HVKSTEEL | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN | Texas Instruments | LM337HVKR1 vs LM337HVKSTEEL |
LM337AHVK | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBFM2, HERMETIC SEALED, MEATL, TO-204AA, TO-3, 3 PIN | TT Electronics Resistors | LM337HVKR1 vs LM337AHVK |