Part Details for LM3361AM by Texas Instruments
Overview of LM3361AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for LM3361AM
LM3361AM CAD Models
LM3361AM Part Data Attributes:
|
LM3361AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3361AM
Texas Instruments
FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom (FM) | 350 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM3361AM
This table gives cross-reference parts and alternative options found for LM3361AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3361AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3361CD | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | LM3361AM vs MC3361CD |
MC3361N | Audio Demodulator, FM, PDIP16 | YAGEO Corporation | LM3361AM vs MC3361N |
MC3361CDR2 | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | LM3361AM vs MC3361CDR2 |
MC3361N | IC FM, AUDIO DEMODULATOR, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Receiver IC | NXP Semiconductors | LM3361AM vs MC3361N |
MC3361BD | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | LM3361AM vs MC3361BD |
MC3361CP | Audio Single Chip Receiver, FM, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | LM3361AM vs MC3361CP |
MC3372AP | FM, AUDIO DEMODULATOR, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | LM3361AM vs MC3372AP |
BA4114 | Audio Single Chip Receiver, FM, PDIP16, DIP-16 | ROHM Semiconductor | LM3361AM vs BA4114 |