Part Details for LM335M by National Semiconductor Corporation
Overview of LM335M by National Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM335M/NOPB | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 8-SOIC -40 to 100 | |
LM335MX/NOPB | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 8-SOIC -40 to 100 | |
LM335M | Texas Instruments | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 8-SOIC -40 to 100 |
Price & Stock for LM335M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 422 |
|
$1.0423 / $2.2536 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 377 |
|
$0.7606 / $1.4085 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 304 |
|
$1.4800 / $3.2000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 8 Pin, Plastic, SOP | 16 |
|
$1.4155 / $2.2648 | Buy Now |
|
Rochester Electronics | LM335 Military grade, +2C analog output temperature sensor with 10mV / K gain RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2021 |
|
$0.7512 / $0.8838 | Buy Now |
|
ComSIT USA | PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 0.6ohm, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount RoHS: Not Compliant |
|
|
RFQ |
Part Details for LM335M
LM335M CAD Models
LM335M Part Data Attributes
|
LM335M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM335M
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM335M
This table gives cross-reference parts and alternative options found for LM335M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335M/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335M vs LM335M/NOPB |
LM335MX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335M vs LM335MX |
LM335AM/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335M vs LM335AM/NOPB |
LM335M | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335M vs LM335M |
LM335MX/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335M vs LM335MX/NOPB |
LM335AM/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335M vs LM335AM/NOPB |
LM335AMX | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335M vs LM335AMX |
LM335AM | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335M vs LM335AM |
LM335AMX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335M vs LM335AMX |