Part Details for LM3355MMX-4.1 by Texas Instruments
Overview of LM3355MMX-4.1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LM3355MMX-4.1
LM3355MMX-4.1 CAD Models
LM3355MMX-4.1 Part Data Attributes
|
LM3355MMX-4.1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3355MMX-4.1
Texas Instruments
IC SWITCHED CAPACITOR REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR |
Alternate Parts for LM3355MMX-4.1
This table gives cross-reference parts and alternative options found for LM3355MMX-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3355MMX-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3355MM-4.1 | IC SWITCHED CAPACITOR REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3355MMX-4.1 vs LM3355MM-4.1 |
LM3355MMX-4.1/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM3355MMX-4.1 vs LM3355MMX-4.1/NOPB |
LM3355MM-4.1/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM3355MMX-4.1 vs LM3355MM-4.1/NOPB |