Part Details for LM3355MM-4.1 by National Semiconductor Corporation
Overview of LM3355MM-4.1 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LM3355MM-4.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3355MM-4.1-ND
|
DigiKey | IC REG BCK-BST 4.1V 50MA 10VSSOP Min Qty: 392 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.7700 | Buy Now |
|
Rochester Electronics | Switched Capacitor Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11000 |
|
$0.6575 / $0.7735 | Buy Now |
|
Chip1Cloud | Regulated 50mA Buck-Boost Switched Capacitor DC/DC Converter | 1300 |
|
RFQ |
Part Details for LM3355MM-4.1
LM3355MM-4.1 CAD Models
LM3355MM-4.1 Part Data Attributes
|
LM3355MM-4.1
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3355MM-4.1
National Semiconductor Corporation
Switched Capacitor Regulator, 0.05A, 1400kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LM3355MM-4.1
This table gives cross-reference parts and alternative options found for LM3355MM-4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3355MM-4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3355MM-4.1 | IC SWITCHED CAPACITOR REGULATOR, Switching Regulator or Controller | Texas Instruments | LM3355MM-4.1 vs LM3355MM-4.1 |
LM3355MMX-4.1/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM3355MM-4.1 vs LM3355MMX-4.1/NOPB |
LM3355MM-4.1/NOPB | SWITCHED CAPACITOR REGULATOR, 1400kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM3355MM-4.1 vs LM3355MM-4.1/NOPB |