Signal Circuits
LM334DT
STMicroelectronics
Description: Three Terminal Adjustable Current Source

Overview of LM334DT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for LM334DT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 33R0201
Newark Current Reg, Soic-8, Ic Case/Package:Soic, No. Of Pins:8 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Current Regulator Case Style:Soic, Forward Current If:-, Forward Current If(Av):-, Forward Voltage:30V Rohs Compliant: Yes |Stmicroelectronics LM334DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 284
  • 1 $1.5800
  • 10 $1.4400
  • 25 $1.3600
  • 50 $1.2500
  • 100 $1.1300
  • 250 $0.9690
  • 500 $0.7450
  • 1,000 $0.6950
$0.6950 / $1.5800 Buy Now
DISTI # 27AC7701
Newark Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM334DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.7370
$0.7370 Buy Now
DISTI # 497-7820-1-ND
DigiKey IC CURRENT SOURCE 3% 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 2410
In Stock
  • 1 $1.5900
  • 10 $1.4200
  • 25 $1.3476
  • 100 $1.1069
  • 250 $1.0347
  • 500 $0.9144
  • 1,000 $0.7219
  • 2,500 $0.6738
  • 5,000 $0.6401
  • 12,500 $0.6160
$0.6160 / $1.5900 Buy Now
DISTI # 33R0201
Avnet Americas Adjustable Current Source 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 33R0201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 4 Days Container: Ammo Pack 284 Partner Stock
  • 1 $1.5800
  • 10 $1.4400
  • 25 $1.3600
  • 50 $1.2500
  • 100 $1.1300
$1.1300 / $1.5800 Buy Now
DISTI # LM334DT
Avnet Americas Adjustable Current Source 8-Pin SO N T/R - Tape and Reel (Alt: LM334DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.3828
  • 5,000 $0.3749
  • 10,000 $0.3670
$0.3670 / $0.3828 Buy Now
DISTI # 511-LM334D-TR
Mouser Electronics Current & Power Monitors & Regulators 3-Term Adjust Currnt RoHS: Compliant 6836
  • 1 $1.5900
  • 10 $1.3500
  • 100 $1.0400
  • 500 $0.9150
  • 1,000 $0.7220
  • 2,500 $0.6730
  • 5,000 $0.6530
  • 10,000 $0.6150
$0.6150 / $1.5900 Buy Now
STMicroelectronics Three Terminal Adjustable Current Source RoHS: Compliant Min Qty: 1 6836
  • 1 $1.5600
  • 10 $1.3200
  • 100 $1.0200
  • 500 $0.9000
$0.9000 / $1.5600 Buy Now
Future Electronics IC CURRENT SOURCE 3% 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.6250
  • 5,000 $0.6050
$0.6050 / $0.6250 Buy Now
Future Electronics IC CURRENT SOURCE 3% 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $0.6450
  • 5,000 $0.6350
  • 7,500 $0.6250
  • 10,000 $0.6200
  • 12,500 $0.6050
$0.6050 / $0.6450 Buy Now
DISTI # 76827943
Verical Diode Current Reg. 400mW 8-Pin SO N T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Americas - 2444
  • 36 $1.2400
  • 50 $1.1837
  • 100 $1.0563
  • 200 $1.0150
  • 500 $1.0125
  • 1,000 $0.9438
  • 2,000 $0.9037
$0.9037 / $1.2400 Buy Now
Bristol Electronics   5000
RFQ
Quest Components ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO8 4000
  • 1 $1.0000
  • 401 $0.4000
  • 2,001 $0.3500
$0.3500 / $1.0000 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO8 97
  • 1 $2.1940
  • 12 $1.3164
  • 47 $1.0970
$1.0970 / $2.1940 Buy Now
Rochester Electronics LM334 - MEMS and Sensors-MEMS AND SENSOR RoHS: Compliant Status: Active Min Qty: 1 3984
  • 1 $1.0800
  • 25 $1.0600
  • 100 $1.0100
  • 500 $0.9711
  • 1,000 $0.9171
$0.9171 / $1.0800 Buy Now
DISTI # LM334DT
TME IC: current source, SO8, 0÷70°C, reel,tape, 1÷40V, ±3% Min Qty: 1 4450
  • 1 $1.4210
  • 3 $1.3350
  • 10 $1.2920
  • 25 $1.1630
  • 100 $1.0340
  • 250 $0.9260
  • 500 $0.8290
  • 1,000 $0.7650
  • 2,500 $0.6140
$0.6140 / $1.4210 Buy Now
DISTI # LM334DT
Avnet Silica Adjustable Current Source 8-Pin SO N T/R (Alt: LM334DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200294801
Chip1Stop Diode Current Reg. 400mW 8-Pin SO N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2444
  • 1 $0.7140
$0.7140 Buy Now
DISTI # LM334DT
EBV Elektronik Adjustable Current Source 8-Pin SO N T/R (Alt: LM334DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for LM334DT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM334DT by STMicroelectronics

LM334DT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
43 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
1 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM334DT
    STMicroelectronics
    Three Terminal Adjustable Current Source
    VS

Alternate Parts for LM334DT

This table gives cross-reference parts and alternative options found for LM334DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM334DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM334MX SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 Texas Instruments LM334DT vs LM334MX
LM334SM/NOPB IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334SM/NOPB
LM334SMX IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334SMX
LM334D Three Terminal Adjustable Current Source STMicroelectronics LM334DT vs LM334D
LM334MX IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334MX
LM334M IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334M
LM334SMX/NOPB IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334SMX/NOPB
LM334M 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 Texas Instruments LM334DT vs LM334M
LM334MX/NOPB IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334MX/NOPB
LM334SM 3-Terminal Adjustable Current Source 8-SOIC 0 to 70 Texas Instruments LM334DT vs LM334SM
Part Number Description Manufacturer Compare
LM334MX/NOPB IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334MX/NOPB
LM334SMX IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334SMX
LM334D Three Terminal Adjustable Current Source STMicroelectronics LM334DT vs LM334D
LM334MX SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8 Texas Instruments LM334DT vs LM334MX
LM234Z-AP SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics LM334DT vs LM234Z-AP
LM334M 0°C to 70°C 3-pin adjustable current source 8-SOIC 0 to 70 Texas Instruments LM334DT vs LM334M
LM234ZT SPECIALTY ANALOG CIRCUIT, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics LM334DT vs LM234ZT
LM334SMX/NOPB IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334SMX/NOPB
LM334MX IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334MX
LM334SM IC SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, SOIC-8, Analog IC:Other National Semiconductor Corporation LM334DT vs LM334SM

Related Parts for LM334DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM334DT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM334DT by STMicroelectronics

  • Please alert me when LM334DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM334DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM334DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM334DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM334DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM334DT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: