-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6618
|
Newark | Op-Amp, 1.3Mhz, 0 To 70Deg C, Soic-14 Rohs Compliant: Yes |Stmicroelectronics LM324WDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2720 |
|
$0.1150 / $0.3700 | Buy Now |
DISTI #
44AK7812
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM324WDT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
497-LM324WDT-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4821 In Stock |
|
$0.1499 / $0.6700 | Buy Now |
DISTI #
LM324WDT
|
Avnet Americas | Operational Amplifier Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: LM324WDT) RoHS: Compliant Min Qty: 1209 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 17500 Partner Stock |
|
RFQ | |
DISTI #
LM324WDT
|
Avnet Americas | Operational Amplifier Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: LM324WDT) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.1009 | Buy Now |
DISTI #
511-LM324WDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, low input bias current RoHS: Compliant | 12746 |
|
$0.1110 / $0.3700 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 12746 |
|
$0.1500 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$0.1027 | Buy Now |
|
Rochester Electronics | LM324 - General Purpose Bip Amp with ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.2564 / $0.3017 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 47924 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324WDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324WDT
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324WD | Low power, low input bias current | STMicroelectronics | LM324WDT vs LM324WD |