Part Details for LM324NS by Rochester Electronics LLC
Overview of LM324NS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324NS
LM324NS CAD Models
LM324NS Part Data Attributes
|
LM324NS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM324NS
Rochester Electronics LLC
QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, PACKAGE-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1200 | |
Width | 5.3 mm |
Alternate Parts for LM324NS
This table gives cross-reference parts and alternative options found for LM324NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD846BQ | OP-AMP, 125uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERDIP-8 | Rochester Electronics LLC | LM324NS vs AD846BQ |
TLC274ACDR | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM324NS vs TLC274ACDR |
MC34071AP | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM324NS vs MC34071AP |
TLV2464CPW | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | LM324NS vs TLV2464CPW |
OP249AJ | DUAL OP-AMP, 1000uV OFFSET-MAX, 4.7MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LM324NS vs OP249AJ |
OP04AY | DUAL OP-AMP, 1500uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | LM324NS vs OP04AY |
LM2904QD | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM324NS vs LM2904QD |
TLC25M4ACD | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | LM324NS vs TLC25M4ACD |
MAX4241EUA | OP-AMP, 2000uV OFFSET-MAX, 0.09MHz BAND WIDTH, PDSO8, 3 X 3 MM, MICRO, SOP-8 | Rochester Electronics LLC | LM324NS vs MAX4241EUA |
OPA121KM | OP-AMP, 2000uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, HERMETIC, TO-99, 8 PIN | Rochester Electronics LLC | LM324NS vs OPA121KM |