Part Details for LM324N by Intersil Corporation
Overview of LM324N by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM324 Quadruple operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14113 |
|
$0.1533 / $0.1804 | Buy Now |
Part Details for LM324N
LM324N CAD Models
LM324N Part Data Attributes
|
LM324N
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
LM324N
Intersil Corporation
QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for LM324N
This table gives cross-reference parts and alternative options found for LM324N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, | Raytheon Semiconductor | LM324N vs LM324N |
LM324NG | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | LM324N vs LM324NG |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | LM324N vs LM324N |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | LM324N vs LM324N |
LM324N/NOPB | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | LM324N vs LM324N/NOPB |
LM324N | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Samsung Semiconductor | LM324N vs LM324N |
CA324E | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Rochester Electronics LLC | LM324N vs CA324E |
CA0324E | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Intersil Corporation | LM324N vs CA0324E |
CA0324E | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Rochester Electronics LLC | LM324N vs CA0324E |