-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-LM324DRE4
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad General-Purpose Op Amp RoHS: Compliant | 2472 |
|
$0.1060 / $0.5100 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC, TandR, LEAD FREE | 464 |
|
$0.1357 / $0.2544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324DRE4
Texas Instruments
Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.15 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324KDE4 | Quadruple Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324KDE4 |
LM324KDRE4 | Quadruple Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324KDRE4 |
LM324D | Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324D |
LM324M | Operational Amplifier, Single Supply, Quad, 4860-TUBE | onsemi | LM324DRE4 vs LM324M |
LM324KD | Quadruple Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324KD |
LM324DRG3 | Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324DRG3 |
LM324DE4 | Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324DE4 |
LM324DG4 | Quad 30-V 1.2-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324DRE4 vs LM324DG4 |
LM324MX | Operational Amplifier, Single Supply, Quad, 3000-REEL | onsemi | LM324DRE4 vs LM324MX |