Part Details for LM324AD by Motorola Mobility LLC
Overview of LM324AD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324AD
LM324AD CAD Models
LM324AD Part Data Attributes:
|
LM324AD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM324AD
Motorola Mobility LLC
QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for LM324AD
This table gives cross-reference parts and alternative options found for LM324AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324ADR2 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM324AD vs LM324ADR2 |
AU2902D | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SO-14, Operational Amplifier | NXP Semiconductors | LM324AD vs AU2902D |
LM324AD-T | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SO-14, Operational Amplifier | NXP Semiconductors | LM324AD vs LM324AD-T |
LM324AMX | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AD vs LM324AMX |
LM224M | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | LM324AD vs LM224M |
LM224M | QUAD OP-AMP, 7000uV OFFSET-MAX, PDSO14, SOP-14 | Rochester Electronics LLC | LM324AD vs LM224M |
LM324AM/NOPB | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AD vs LM324AM/NOPB |
AU2902D-T | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, Operational Amplifier | NXP Semiconductors | LM324AD vs AU2902D-T |
LM324AM | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | LM324AD vs LM324AM |