-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operation Amplifier, Single-Channel, TSOP-5 / SOT-23-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6324
|
Newark | Single Version Of Lm358/ Reel |Onsemi LM321SN3T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3038 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
50AC5322
|
Newark | Opamp, 750Khz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Ic Case/Package:Tsop, No. Of Pins:5Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Onsemi LM321SN3T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 143 |
|
$0.1480 / $0.4580 | Buy Now |
DISTI #
81Y3655
|
Newark | Single Version Of Lm358/ Reel |Onsemi LM321SN3T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1080 | Buy Now |
DISTI #
LM321SN3T1GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$0.0681 / $0.5100 | Buy Now |
DISTI #
08AK6324
|
Avnet Americas | Operational Amplifier, 1 Channel, 900 kHz, 0.4 V/us, 3 V to 32 V, ?1.5 V to ?16 V, 5 Pins, TSOP - Product that comes on tape, but is not reeled (Alt: 08AK6324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 3038 Partner Stock |
|
$0.1640 / $0.4580 | Buy Now |
DISTI #
50AC5322
|
Avnet Americas | Operational Amplifier, 1 Channel, 900 kHz, 0.4 V/us, 3 V to 32 V, ?1.5 V to ?16 V, 5 Pins, TSOP - Product that comes on tape, but is not reeled (Alt: 50AC5322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 103 Partner Stock |
|
$0.1640 / $0.4580 | Buy Now |
DISTI #
LM321SN3T1G
|
Avnet Americas | Operational Amplifier, 1 Channel, 900 kHz, 0.4 V/us, 3 V to 32 V, ?1.5 V to ?16 V, 5 Pins, TSOP - Tape and Reel (Alt: LM321SN3T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0622 | Buy Now |
DISTI #
863-LM321SN3T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps SINGLE VERSION OF LM358 RoHS: Compliant | 123280 |
|
$0.0740 / $0.4800 | Buy Now |
DISTI #
V72:2272_14671412
|
Arrow Electronics | Op Amp Single GP ±16V/32V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2429 Container: Cut Strips | Americas - 12000 |
|
$0.4682 / $0.4756 | Buy Now |
DISTI #
V79:2366_28711013
|
Arrow Electronics | Op Amp Single GP ±16V/32V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 8460 |
|
$0.0707 / $0.4636 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM321SN3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM321SN3T1G
onsemi
Operation Amplifier, Single-Channel, TSOP-5 / SOT-23-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 / SOT-23-5 | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for LM321SN3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM321SN3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM321A-TR | 3peak Incorporated | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5, SOT-23, 5 PIN | LM321SN3T1G vs LM321A-TR |