Part Details for LM320MP-5.0 by National Semiconductor Corporation
Overview of LM320MP-5.0 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM320MP-5.0
LM320MP-5.0 CAD Models
LM320MP-5.0 Part Data Attributes
|
LM320MP-5.0
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM320MP-5.0
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, POWER, TO-202, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.8 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM320MP-5.0
This table gives cross-reference parts and alternative options found for LM320MP-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM320MP-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC7912AK/883BC | Unitrode Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | LM320MP-5.0 vs UC7912AK/883BC |
L7912CP | STMicroelectronics | $0.6606 | Negative voltage regulators | LM320MP-5.0 vs L7912CP |
M38510/11501BXA | Unitrode Corporation | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | LM320MP-5.0 vs M38510/11501BXA |
IP79M15AH | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | LM320MP-5.0 vs IP79M15AH |
IP7915AK-883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | LM320MP-5.0 vs IP7915AK-883B |
IP7915IGR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, TO-257, 3 PIN | LM320MP-5.0 vs IP7915IGR1 |
IP7905AG-883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | LM320MP-5.0 vs IP7905AG-883B |
JM38510/11505SYA | Texas Instruments | Check for Price | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM320MP-5.0 vs JM38510/11505SYA |
IP7915AIG-DESC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | LM320MP-5.0 vs IP7915AIG-DESC |
LM120H-12/883B | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, MBCY3, Fixed Negative Single Output Standard Regulator | LM320MP-5.0 vs LM120H-12/883B |