-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 10-WSON -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3205SD-2/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 650MA 10SON Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5500 | Buy Now |
DISTI #
LM3205SD-2/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 650MA 10SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5242 / $0.5793 | Buy Now |
DISTI #
926-LM3205SD-2/NOPB
|
Mouser Electronics | Switching Controllers 650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 10-WSON -30 to 85 RoHS: Compliant | 0 |
|
$0.4960 / $1.5600 | Order Now |
|
Rochester Electronics | LM3205 650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4711 / $0.5542 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.65A 10LLP | 2480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3205SD-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3205SD-2/NOPB
Texas Instruments
650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 10-WSON -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, LLP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3205SD-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3205SD-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3205SD-2/NOPB | IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM3205SD-2/NOPB vs LM3205SD-2/NOPB |
LM3205SD-2 | IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, PDSO10, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM3205SD-2/NOPB vs LM3205SD-2 |