Part Details for LM3202TL by National Semiconductor Corporation
Overview of LM3202TL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM3202TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 172 |
|
$1.2378 / $2.4756 | Buy Now | |
|
Rochester Electronics | Switching Regulator, Current-mode, 1.2A, 2300kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.7735 / $0.9100 | Buy Now |
Part Details for LM3202TL
LM3202TL CAD Models
LM3202TL Part Data Attributes
|
LM3202TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3202TL
National Semiconductor Corporation
Switching Regulator, Current-mode, 1.2A, 2300kHz Switching Freq-Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MICRO SMD , 8 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.844 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.692 mm |
Alternate Parts for LM3202TL
This table gives cross-reference parts and alternative options found for LM3202TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3202TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3202TL | IC 1.2 A SWITCHING REGULATOR, 2300 kHz SWITCHING FREQ-MAX, BGA8, LEAD FREE, MICRO SMD , 8 PIN, Switching Regulator or Controller | Texas Instruments | LM3202TL vs LM3202TL |
LM3202TLX | Switching Regulator, Current-mode, 1.2A, 2300kHz Switching Freq-Max | National Semiconductor Corporation | LM3202TL vs LM3202TLX |