-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high speed, high voltage comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7250
|
Newark | Comparator, Dual, 80Ns, Soic-14, Comparator Type:High Speed, No. Of Comparators:2 Comparators, Response Time:80Ns, Supply Voltage Range:5V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM319MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.4400 | Buy Now |
DISTI #
LM319MX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4589 In Stock |
|
$0.4745 / $1.2200 | Buy Now |
DISTI #
926-LM319MX/NOPB
|
Mouser Electronics | Analog Comparators HIGH SPD DUAL COMPARATOR RoHS: Compliant | 5898 |
|
$0.4740 / $1.2500 | Buy Now |
DISTI #
LM319MX/NOPB
|
TME | IC: comparator, fast, Cmp: 2, 5÷36V, SMT, SO14, reel,tape, 300nA Min Qty: 1 | 958 |
|
$0.6500 / $0.9400 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, 5÷36V, SMT, SO14, Comparators: 2, 300nA | 200 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 689 |
|
RFQ | |
|
LCSC | 8mV 1uA SOIC-14 Comparators ROHS | 2813 |
|
$0.4876 / $0.8263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM319MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM319MX/NOPB
Texas Instruments
Dual high speed, high voltage comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |