Part Details for LM319MDA by National Semiconductor Corporation
Overview of LM319MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM319MDA
LM319MDA CAD Models
LM319MDA Part Data Attributes
|
LM319MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM319MDA
National Semiconductor Corporation
IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 8000 µV | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM319MDA
This table gives cross-reference parts and alternative options found for LM319MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM119GBC | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 80 ns RESPONSE TIME, UUC10, 0.079 X 0.059 INCH, DIE-10, Comparator | Analog Devices Inc | LM319MDA vs PM119GBC |