Amplifier Circuits
LM318DRG4
Texas Instruments
Description: Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70

Overview of LM318DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for LM318DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC OPAMP GP 15MHZ 8SOIC 26170
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for LM318DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM318DRG4 by Texas Instruments

LM318DRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.75 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.2 µA
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
50 V/us
Slew Rate-Nom
70 V/us
Supply Current-Max
10 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
15000
Voltage Gain-Min
20000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM318DRG4
    Texas Instruments
    Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70
    VS

Alternate Parts for LM318DRG4

This table gives cross-reference parts and alternative options found for LM318DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM318D Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318D
LM318G-S08-R Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, HALOGEN AND LEAD FREE, SOP-8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318G-S08-R
LM318(8SOP) Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318(8SOP)
LM318DP3 IC IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, Operational Amplifier Texas Instruments LM318DRG4 vs LM318DP3
LM318DG4 Single High-Speed Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318DG4
LM318D3 IC IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, Operational Amplifier Texas Instruments LM318DRG4 vs LM318D3
LM318DR Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318DR
LM318-S08-R Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318-S08-R
LM318DE4 Single High-Speed Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318DE4
LM318L-S08-T Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318L-S08-T
Part Number Description Manufacturer Compare
LM318-S08-R Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318-S08-R
LM318DG4 Single High-Speed Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318DG4
LM318L-S08-T Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318L-S08-T
LM318G-S08-R Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, HALOGEN AND LEAD FREE, SOP-8 Unisonic Technologies Co Ltd LM318DRG4 vs LM318G-S08-R
LM318DR Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318DR
LM318DRE4 OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LM318DRG4 vs LM318DRE4
LM318DE4 Single High-Speed Operational Amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318DE4
LM318D Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 Texas Instruments LM318DRG4 vs LM318D

Related Parts for LM318DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM318DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM318DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM318DRG4 would you like to use for your alert(s)?
  • Please alert me when LM318DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM318DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM318DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM318DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM318DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM318DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: