Power Circuits
LM317MBSTT1
onsemi
Description: 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4, PLASTIC, SOT-223, 4 PIN

Overview of LM317MBSTT1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM317MBSTT1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM317MBSTT1 by onsemi

LM317MBSTT1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-223
Package Description
SOP, SOT-223
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Width
3.5 mm
Want to compare parts?
  1. LM317MBSTT1
    onsemi
    1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4, PLASTIC, SOT-223, 4 PIN
    VS

Alternate Parts for LM317MBSTT1

This table gives cross-reference parts and alternative options found for LM317MBSTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MBSTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM317MBSTT3 Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi LM317MBSTT1 vs LM317MBSTT3
LM317MBSTT3G Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi LM317MBSTT1 vs LM317MBSTT3G
LM317MSTT3G Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi LM317MBSTT1 vs LM317MSTT3G
Part Number Description Manufacturer Compare
LM317MSTT3G Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi LM317MBSTT1 vs LM317MSTT3G
LM317AEMPX 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 Texas Instruments LM317MBSTT1 vs LM317AEMPX
LM317MDCY 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM317MBSTT1 vs LM317MDCY
LM317MBSTT3 Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, SOT-223 (TO-261) 4 LEAD, 4000-REEL onsemi LM317MBSTT1 vs LM317MBSTT3
LM317SX IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317MBSTT1 vs LM317SX
LM317MDCYRG3 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM317MBSTT1 vs LM317MDCYRG3
LM317EMPX/NOPB 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM317MBSTT1 vs LM317EMPX/NOPB
LM317S IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317MBSTT1 vs LM317S
LM317EMPX 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN Texas Instruments LM317MBSTT1 vs LM317EMPX
LM317AEMPX IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317MBSTT1 vs LM317AEMPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317MBSTT1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317MBSTT1 by onsemi

Select Manufacturer
Which Manufacturer of LM317MBSTT1 would you like to use for your alert(s)?
  • Please alert me when LM317MBSTT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM317MBSTT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317MBSTT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM317MBSTT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317MBSTT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317MBSTT1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: