-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4350
|
Newark | Linear Volt Reg, 1.2V-37V, 0.5A, To220-3 Rohs Compliant: Yes |Onsemi LM317MABTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$0.3380 / $0.8740 | Buy Now |
DISTI #
LM317MABTGOS-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TO220 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1013 In Stock |
|
$0.2946 / $1.2500 | Buy Now |
DISTI #
LM317MABTG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.5A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317MABTG) RoHS: Compliant Min Qty: 3450 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.1933 / $0.2167 | Buy Now |
DISTI #
863-LM317MABTG
|
Mouser Electronics | Linear Voltage Regulators 500mA ADJ 1.2-37V Positive RoHS: Compliant | 379 |
|
$0.2940 / $0.8000 | Buy Now |
DISTI #
70466117
|
RS | LM317MABTG, ANA 500MA ADJUST OUT VREG | ON Semiconductor LM317MABTG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.2900 / $0.3450 | Buy Now |
|
Future Electronics | LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3450 Package Multiple: 50 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.2900 / $0.3450 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%, TJ = -40°C to 125°C RoHS: Compliant |
1950 In Stock |
|
$0.2528 / $0.3119 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3 RoHS: Compliant Status: Active Min Qty: 1 | 27750 |
|
$0.2468 / $0.2903 | Buy Now |
DISTI #
LM317MABTG
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, TO220 Min Qty: 1 | 65 |
|
$0.3300 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MABTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MABTG
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 1998-06-02 | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM317MABTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317MABT | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | LM317MABTG vs LM317MABT |