Datasheets
LM317LMX by:

100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125

Part Details for LM317LMX by Texas Instruments

Overview of LM317LMX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM317LMX

Part # Distributor Description Stock Price Buy
DISTI # 296-37637-1-ND
DigiKey IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 1902
In Stock
  • 1 $1.1200
  • 10 $1.0010
  • 25 $0.9504
  • 100 $0.7805
  • 250 $0.7296
  • 500 $0.6448
  • 1,000 $0.5090
  • 2,500 $0.4751
  • 5,000 $0.4513
  • 12,500 $0.4344
$0.4344 / $1.1200 Buy Now
DISTI # SMC-LM317LMX
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 49
RFQ
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 6120
  • 1 $0.4900
  • 500 $0.4200
  • 1,000 $0.3600
$0.3600 / $0.4900 Buy Now

Part Details for LM317LMX

LM317LMX CAD Models

LM317LMX Part Data Attributes:

LM317LMX Texas Instruments
Buy Now Datasheet
Compare Parts:
LM317LMX Texas Instruments 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.8 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 38 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Voltage Tolerance-Max 3%
Width 3.9 mm

Alternate Parts for LM317LMX

This table gives cross-reference parts and alternative options found for LM317LMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM317LMX Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 3000-REEL onsemi LM317LMX vs LM317LMX
LM317LM IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317LMX vs LM317LM
LM317LD Low current 1.2 to 37 V adjustable voltage regulator STMicroelectronics LM317LMX vs LM317LD
LM317LD-TR 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics LM317LMX vs LM317LD-TR
LM317LBD 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM317LMX vs LM317LBD
LM317L 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics LM317LMX vs LM317L
LM317LM/NOPB 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125 Texas Instruments LM317LMX vs LM317LM/NOPB
LM317LMX/NOPB IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317LMX vs LM317LMX/NOPB
LM317LMX Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8, LEAD FREE, SOIC-8 Fairchild Semiconductor Corporation LM317LMX vs LM317LMX
LM317LBDR2 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 onsemi LM317LMX vs LM317LBDR2
Part Number Description Manufacturer Compare
LM317LMX Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 3000-REEL onsemi LM317LMX vs LM317LMX
LM317LDG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi LM317LMX vs LM317LDG
LM317LM 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 Texas Instruments LM317LMX vs LM317LM
LM317L-E 1.2V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics LM317LMX vs LM317L-E
LM317LCDRG4 100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125 Texas Instruments LM317LMX vs LM317LCDRG4
LM317LD 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 Rochester Electronics LLC LM317LMX vs LM317LD
LM317LBDR2 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC LM317LMX vs LM317LBDR2
KA317LD Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8, SOP-8 Fairchild Semiconductor Corporation LM317LMX vs KA317LD
LM317LDR2 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 Rochester Electronics LLC LM317LMX vs LM317LDR2
LM317LBDG Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE onsemi LM317LMX vs LM317LBDG

LM317LMX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317LMX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317LMX by Texas Instruments

  • Please alert me when LM317LMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317LMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317LMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317LMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317LMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317LMX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: