-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1570
|
Newark | Ana 100Ma Adjust Out Vreg, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:1.2V, Input Voltage Max:40V, Output Current:100Ma, Output Type:Adjustable, Linear Rohs Compliant: Yes |Onsemi LM317LDR2G Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0950 / $0.1450 | Buy Now |
DISTI #
81Y6439
|
Newark | Dc/Dc Converter, Adj, 0.1A, Soic-8, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:1.2V, Input Voltage Max:40V, Product Range:-, Output Current:100Ma, Output Rohs Compliant: Yes |Onsemi LM317LDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 / $0.4260 | Buy Now |
DISTI #
84K8732
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V 0.1A 8-Soic, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:1.2V, Input Voltage Max:40V, Product Range:-, Output Current Max:100Ma Rohs Compliant: Yes |Onsemi LM317LDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 / $0.4260 | Buy Now |
DISTI #
98H0571
|
Newark | Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM317LDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1490 | Buy Now |
DISTI #
LM317LDR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0893 / $0.4100 | Buy Now |
DISTI #
LM317LDR2G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC (Alt: LM317LDR2G) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
LM317LDR2G
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.8 V to 40 V, Single Output, 1.9 V Drop, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 1485 Factory Stock |
|
$0.0811 / $0.0968 | Buy Now |
DISTI #
863-LM317LDR2G
|
Mouser Electronics | Linear Voltage Regulators 100mA ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.1040 / $0.4100 | Order Now |
|
Future Electronics | LM317L Series 100mA Adjustable Surface Mount Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3600 / $0.3750 | Buy Now |
|
Future Electronics | LM317L Series 100mA Adjustable Surface Mount Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0881 / $0.0978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LDR2G
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM317LDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LMX | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 3000-REEL | onsemi | LM317LDR2G vs LM317LMX |
LM317LM | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LDR2G vs LM317LM |
LM317LD | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LDR2G vs LM317LD |
LM317LD-TR | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM317LDR2G vs LM317LD-TR |
LM317LBD | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM317LDR2G vs LM317LBD |
LM317L | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | LM317LDR2G vs LM317L |
LM317LM/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | LM317LDR2G vs LM317LM/NOPB |
LM317LMX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LDR2G vs LM317LMX/NOPB |
LM317LMX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | LM317LDR2G vs LM317LMX |
LM317LBDR2 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | LM317LDR2G vs LM317LBDR2 |