Part Details for LM317LBZ by Motorola Mobility LLC
Overview of LM317LBZ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM317LBZ
LM317LBZ CAD Models
LM317LBZ Part Data Attributes:
|
LM317LBZ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM317LBZ
Motorola Mobility LLC
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, 29-04
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BCY | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM317LBZ
This table gives cross-reference parts and alternative options found for LM317LBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LBZ vs LM317LZRA |
LM317LCLP | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM317LBZ vs LM317LCLP |
LM317LCLPE3 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM317LBZ vs LM317LCLPE3 |
LM317LZ | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317LBZ vs LM317LZ |
LM317LZRM | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LBZ vs LM317LZRM |
LM317LZRE | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LBZ vs LM317LZRE |
LM317LBZRA | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LBZ vs LM317LBZRA |
LM317LZRP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM317LBZ vs LM317LZRP |
LM317LCLPR | 100-mA, 35-V, adjustable linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM317LBZ vs LM317LCLPR |
LM317LZ | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, 29-04 | Motorola Mobility LLC | LM317LBZ vs LM317LZ |