Part Details for LM3150MH by National Semiconductor Corporation
Overview of LM3150MH by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3150MH
LM3150MH CAD Models
LM3150MH Part Data Attributes
|
LM3150MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3150MH
National Semiconductor Corporation
IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM3150MH
This table gives cross-reference parts and alternative options found for LM3150MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3150MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3150MH/NOPB | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 | Texas Instruments | LM3150MH vs LM3150MH/NOPB |
LM3150MH/NOPB | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM3150MH vs LM3150MH/NOPB |
LM3150MH | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM3150MH vs LM3150MH |