There are no models available for this part yet.
Overview of LM311NS by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM311NS by Motorola Semiconductor Products
Part Data Attributes for LM311NS by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
200 ns
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for LM311NS
This table gives cross-reference parts and alternative options found for LM311NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA311E | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Rochester Electronics LLC | LM311NS vs CA311E |
LM311N | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | LM311NS vs LM311N |
CA311E | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | Harris Semiconductor | LM311NS vs CA311E |
LM311N | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM311NS vs LM311N |
LM311N/B+ | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | LM311NS vs LM311N/B+ |
LM311NDS | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, | Motorola Semiconductor Products | LM311NS vs LM311NDS |
LM311N8 | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8, Comparator | Linear Technology | LM311NS vs LM311N8 |
LM311BN | IC COMPARATOR, 10000 uV OFFSET-MAX, 500 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | LM311NS vs LM311BN |
LM311V | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, Comparator | NXP Semiconductors | LM311NS vs LM311V |
LM311NG | Comparator, Single, 8 LEAD PDIP, 50-TUBE | onsemi | LM311NS vs LM311NG |