Amplifier Circuits
LM311DG
Description: Comparator, Single, SOIC-8 Narrow Body, 98-TUBE

Overview of LM311DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM311DG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2242
Newark Ic, Comparator Single, Smd |Onsemi LM311DG RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2610
  • 5,000 $0.2370
$0.2370 / $0.2610 Buy Now
DISTI # LM311DG
Avnet Americas Comparator Single ±15V/30V 8-Pin SOIC N Rail - Rail/Tube (Alt: LM311DG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1589 Partner Stock
RFQ
Bristol Electronics   525
RFQ
Rochester Electronics LM311 - Comparator, 10000uV Offset-Max, 200ns Response Time, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1589
  • 1 $0.1593
  • 25 $0.1561
  • 100 $0.1497
  • 500 $0.1434
  • 1,000 $0.1354
$0.1354 / $0.1593 Buy Now

CAD Models for LM311DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM311DG by onsemi

LM311DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.3 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
200 ns
Seated Height-Max
1.75 mm
Supply Current-Max
7.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM311DG
    onsemi
    Comparator, Single, SOIC-8 Narrow Body, 98-TUBE
    VS

Alternate Parts for LM311DG

This table gives cross-reference parts and alternative options found for LM311DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM311DR2G Comparator, Single, SOIC-8 Narrow Body, 2500-REEL onsemi LM311DG vs LM311DR2G
LM311DG4 High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 Texas Instruments LM311DG vs LM311DG4
LM311DT COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8 Texas Instruments LM311DG vs LM311DT
LP311DE4 Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LM311DG vs LP311DE4
KA311DTF Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOIC-8 Fairchild Semiconductor Corporation LM311DG vs KA311DTF
LM311DRG4 High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 Texas Instruments LM311DG vs LM311DRG4
LM311D High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 Texas Instruments LM311DG vs LM311D
KA311D Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation LM311DG vs KA311D
LM311D-T IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator NXP Semiconductors LM311DG vs LM311D-T
Part Number Description Manufacturer Compare
LM311D-T IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator NXP Semiconductors LM311DG vs LM311D-T
LP311DRG4 Low-power strobed differential comparator 8-SOIC 0 to 70 Texas Instruments LM311DG vs LP311DRG4
KA311D Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8 Samsung Semiconductor LM311DG vs KA311D
LM311DT COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8 Texas Instruments LM311DG vs LM311DT
LM311DRG4 High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 Texas Instruments LM311DG vs LM311DRG4
LM311D High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 Texas Instruments LM311DG vs LM311D
LP311DE4 Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LM311DG vs LP311DE4
LM311D COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8 NXP Semiconductors LM311DG vs LM311D
LP311PSRE4 Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, SOP-8 Rochester Electronics LLC LM311DG vs LP311PSRE4
LM311M Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation LM311DG vs LM311M

Related Parts for LM311DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM311DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM311DG by onsemi

  • Please alert me when LM311DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM311DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM311DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM311DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM311DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM311DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: