Power Circuits
LM3103MH
Description: SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16

Overview of LM3103MH by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM3103MH/NOPB Texas Instruments Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
LM3103MHX/NOPB Texas Instruments Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125

CAD Models for LM3103MH by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3103MH by Texas Instruments

LM3103MH
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP,
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V; SEATED HGT-NOM
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
42 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. LM3103MH
    Texas Instruments
    SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16
    VS

Alternate Parts for LM3103MH

This table gives cross-reference parts and alternative options found for LM3103MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3103MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3103MHX IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM3103MH vs LM3103MHX
LM3103MHX/NOPB IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM3103MH vs LM3103MHX/NOPB
LM3103MH IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM3103MH vs LM3103MH
LM3103MHX IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM3103MH vs LM3103MHX
LM3103MHX/NOPB Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125 Texas Instruments LM3103MH vs LM3103MHX/NOPB
Part Number Description Manufacturer Compare
LM3103MHX/NOPB IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM3103MH vs LM3103MHX/NOPB
LM3103MHX IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments LM3103MH vs LM3103MHX
LM3103MHX IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM3103MH vs LM3103MHX
LM3103MHX/NOPB Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125 Texas Instruments LM3103MH vs LM3103MHX/NOPB
LM3103MH IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16, Switching Regulator or Controller National Semiconductor Corporation LM3103MH vs LM3103MH

Related Parts for LM3103MH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3103MH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3103MH by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3103MH would you like to use for your alert(s)?
  • Please alert me when LM3103MH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3103MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3103MH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3103MH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3103MH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3103MH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: