There are no models available for this part yet.
Overview of LM3089N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LM3089N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | FM, AUDIO DEMODULATOR, PDIP16 | 25681 |
|
$5.2500 / $10.5000 | Buy Now | ||
Quest Components | FM, AUDIO DEMODULATOR, PDIP16 | 25 |
|
$4.2000 / $6.3000 | Buy Now |
CAD Models for LM3089N by National Semiconductor Corporation
Part Data Attributes for LM3089N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-16
|
Reach Compliance Code
|
unknown
|
Consumer IC Type
|
AUDIO DEMODULATOR
|
Demodulation Type
|
FM
|
Harmonic Distortion
|
0.5%
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom (FM)
|
400 mV
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Signal to Noise Ratio-Nom (FM)
|
70 dB
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for LM3089N
This table gives cross-reference parts and alternative options found for LM3089N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3089N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3089N | IC AUDIO DEMODULATOR, Receiver IC | Texas Instruments | LM3089N vs LM3089N |