LM3020-7EPD2AF
Description: AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, METAL, CASE M02, MODULE

Overview of LM3020-7EPD2AF by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM3020-7EPD2AF by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3020-7EPD2AF by Bel Power Solutions

LM3020-7EPD2AF
Bel Power Solutions
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL POWER DEVICES INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL TWO 12V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
220 V
JESD-30 Code
R-MXMA-X
Number of Functions
1
Number of Outputs
3
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
5.13 V
Output Voltage-Min
5.07 V
Output Voltage-Nom
5.1 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. LM3020-7EPD2AF
    Bel Power Solutions
    AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, METAL, CASE M02, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3020-7EPD2AF by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3020-7EPD2AF by Bel Power Solutions

Select Manufacturer
Which Manufacturer of LM3020-7EPD2AF would you like to use for your alert(s)?
  • Please alert me when LM3020-7EPD2AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3020-7EPD2AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3020-7EPD2AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3020-7EPD2AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3020-7EPD2AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3020-7EPD2AF by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: