There are no models available for this part yet.
Overview of LM301AT by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for LM301AT by Harris Semiconductor
Part Data Attributes for LM301AT by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM301AT
This table gives cross-reference parts and alternative options found for LM301AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM301AH | IC OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM301AT vs LM301AH |
LM101AT | OP-AMP, 3000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | LM301AT vs LM101AT |
LM301AT | IC OP-AMP, 10000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | LM301AT vs LM301AT |
SG101AT/883B | Operational Amplifier, | Linear Integrated Systems | LM301AT vs SG101AT/883B |
LM101AT | IC OP-AMP, Operational Amplifier | NXP Semiconductors | LM301AT vs LM101AT |
LM101AH/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM301AT vs LM101AH/NOPB |
SG101AT | Operational Amplifier, | Linear Integrated Systems | LM301AT vs SG101AT |
SG101AT | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | Microsemi Corporation | LM301AT vs SG101AT |
LM301AT | OP-AMP, 10000uV OFFSET-MAX, MBCY8 | Intersil Corporation | LM301AT vs LM301AT |
LM301AH/NOPB | IC OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM301AT vs LM301AH/NOPB |