Part Details for LM2CYK20DLSDLCR by SunLED Group
Overview of LM2CYK20DLSDLCR by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for LM2CYK20DLSDLCR
LM2CYK20DLSDLCR CAD Models
LM2CYK20DLSDLCR Part Data Attributes:
|
LM2CYK20DLSDLCR
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LM2CYK20DLSDLCR
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR | |
Color | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Diffused Semi | |
Luminous Intensity-Min | 0.5 cd | |
Luminous Intensity-Nom | 1395 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | OVAL | |
Size | 5.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |