Part Details for LM2990S-15/NOPB by National Semiconductor Corporation
Overview of LM2990S-15/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2990SX-15/NOPB | Texas Instruments | 1-A, Negative Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2990S-15/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2990S-15/NOPB-ND
|
DigiKey | LM2990 1-A, NEGATIVE LOW DROPOUT Min Qty: 157 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$2.3900 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Plastic, SIP | 29 |
|
$3.6644 / $5.4966 | Buy Now |
|
Rochester Electronics | LM2990 1-A, Negative Low Dropout Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 1688 |
|
$2.0500 / $2.4200 | Buy Now |
Part Details for LM2990S-15/NOPB
LM2990S-15/NOPB CAD Models
LM2990S-15/NOPB Part Data Attributes
|
LM2990S-15/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2990S-15/NOPB
National Semiconductor Corporation
IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 8.635 mm |
Alternate Parts for LM2990S-15/NOPB
This table gives cross-reference parts and alternative options found for LM2990S-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2990S-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2990SX-15 | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | LM2990S-15/NOPB vs LM2990SX-15 |
LM2990SX-15/NOPB | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990S-15/NOPB vs LM2990SX-15/NOPB |
LM2990SX-15 | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990S-15/NOPB vs LM2990SX-15 |
LM2990SX-15 | 1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2990S-15/NOPB vs LM2990SX-15 |
LM2990S-15/NOPB | 1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2990S-15/NOPB vs LM2990S-15/NOPB |
LM2990SX-15/NOPB | 1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2990S-15/NOPB vs LM2990SX-15/NOPB |