Part Details for LM2990-5.0MDC by National Semiconductor Corporation
Overview of LM2990-5.0MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2990T-12 | Texas Instruments | 1-A, Negative Low Dropout Regulator 3-TO-220 -40 to 125 | |
LM2990T-15 | Texas Instruments | 1-A, Negative Low Dropout Regulator 3-TO-220 -40 to 125 | |
LM2990SX-15/NOPB | Texas Instruments | 1-A, Negative Low Dropout Regulator 3-DDPAK/TO-263 -40 to 125 |
Part Details for LM2990-5.0MDC
LM2990-5.0MDC CAD Models
LM2990-5.0MDC Part Data Attributes
|
LM2990-5.0MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2990-5.0MDC
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2990-5.0MDC
This table gives cross-reference parts and alternative options found for LM2990-5.0MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2990-5.0MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2990J-5.0-QML | 5V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2990-5.0MDC vs LM2990J-5.0-QML |
LM2990-5.0MD8 | IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990-5.0MDC vs LM2990-5.0MD8 |
LM2990-5.0MD8 | IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator | Texas Instruments | LM2990-5.0MDC vs LM2990-5.0MD8 |
LM2990S-5.0 | IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990-5.0MDC vs LM2990S-5.0 |
LM2990T-5.0/NOPB | 1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2990-5.0MDC vs LM2990T-5.0/NOPB |
LM2990SX-5.0 | IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990-5.0MDC vs LM2990SX-5.0 |
LM2990SX-5.0/NOPB | IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990-5.0MDC vs LM2990SX-5.0/NOPB |
LM2990-5.0MW8 | 5V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC, WAFER | Texas Instruments | LM2990-5.0MDC vs LM2990-5.0MW8 |
LM2990-5.0MWC | IC VREG 5 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, WAFER, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990-5.0MDC vs LM2990-5.0MWC |
5962-9571101QXA | 5V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | LM2990-5.0MDC vs 5962-9571101QXA |