Part Details for LM2941CSX/NOPB by National Semiconductor Corporation
Overview of LM2941CSX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2941CSX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 5V MIN, 20V MAX, 1V DROPOUT, BIPOLAR, PSSO5 | 127 |
|
$1.4790 / $2.9580 | Buy Now |
|
Rochester Electronics | LM2941C 1A Low Dropout Adjustable Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$0.9818 / $1.1600 | Buy Now |
Part Details for LM2941CSX/NOPB
LM2941CSX/NOPB CAD Models
LM2941CSX/NOPB Part Data Attributes
|
LM2941CSX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2941CSX/NOPB
National Semiconductor Corporation
IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
Alternate Parts for LM2941CSX/NOPB
This table gives cross-reference parts and alternative options found for LM2941CSX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941CSX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941S | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CSX/NOPB vs LM2941S |
MIC2941AWUTR | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Micrel Inc | LM2941CSX/NOPB vs MIC2941AWUTR |
LM2941SX/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CSX/NOPB vs LM2941SX/NOPB |
SPX2941T5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | MaxLinear Inc | LM2941CSX/NOPB vs SPX2941T5-L/TR |
LM2941S | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2941CSX/NOPB vs LM2941S |
LM2941CSX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from 0°C to 125°C 5-DDPAK/TO-263 0 to 125 | Texas Instruments | LM2941CSX/NOPB vs LM2941CSX/NOPB |
SPX2941T5/TR | Adjustable Positive LDO Regulator, 1.25V Min, 16V Max, 0.55V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | LM2941CSX/NOPB vs SPX2941T5/TR |
LM2941CSX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CSX/NOPB vs LM2941CSX |
LM2941SX | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941CSX/NOPB vs LM2941SX |
MIC2941AWUTR | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Microchip Technology Inc | LM2941CSX/NOPB vs MIC2941AWUTR |