Part Details for LM2941-ADJMWC by Texas Instruments
Overview of LM2941-ADJMWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2941CS | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-DDPAK/TO-263 0 to 125 | |
LM2941LD | Texas Instruments | 1A Low Dropout Adjustable Regulator 8-WSON -40 to 125 | |
LM2941CS/NOPB | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-DDPAK/TO-263 0 to 125 |
Part Details for LM2941-ADJMWC
LM2941-ADJMWC CAD Models
LM2941-ADJMWC Part Data Attributes
|
LM2941-ADJMWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2941-ADJMWC
Texas Instruments
5 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, UUC, WAFER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max (%/V) | 0.032 | |
Load Regulation-Max(%) | 0.78% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2941-ADJMWC
This table gives cross-reference parts and alternative options found for LM2941-ADJMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2941-ADJMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2941SX/NOPB | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2941-ADJMWC vs LM2941SX/NOPB |
LM2941CT | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMWC vs LM2941CT |
LM2941T/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMWC vs LM2941T/NOPB |
LM2941CT/LB03 | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMWC vs LM2941CT/LB03 |
SPX2941T5-L/TR | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | Exar Corporation | LM2941-ADJMWC vs SPX2941T5-L/TR |
LM2941LD | 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40°C to +125°C 8-WSON -40 to 125 | Texas Instruments | LM2941-ADJMWC vs LM2941LD |
LM2941-ADJMDC | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, UUC, DIE, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMWC vs LM2941-ADJMDC |
5962-9166701QXA | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, MBFM4, METAL CAN, TO-3, 4 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMWC vs 5962-9166701QXA |
LM2941S/NOPB | IC VREG 5 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM2941-ADJMWC vs LM2941S/NOPB |
SPX2941U5 | Adjustable Positive LDO Regulator, 1.25V Min, 0.55V Dropout, PSFM5, TO-220, 5 PIN | Sipex Corporation | LM2941-ADJMWC vs SPX2941U5 |