Power Circuits
LM2940IMP-15
Description: 1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85

Overview of LM2940IMP-15 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2940IMP-15 Texas Instruments 1A Low Dropout Regulator 4-SOT-223 -40 to 85
LM2940IMP-10/NOPB Texas Instruments 1A Low Dropout Regulator 4-SOT-223 -40 to 85
LM2940IMP-5.0 Texas Instruments 1A Low Dropout Regulator 4-SOT-223 -40 to 85

Price & Stock for LM2940IMP-15 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LM2940-N 1A Low Dropout Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 316
  • 1 $1.2700
  • 25 $1.2500
  • 100 $1.2000
  • 500 $1.1500
  • 1,000 $1.0800
$1.0800 / $1.2700 Buy Now

CAD Models for LM2940IMP-15 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2940IMP-15 by Texas Instruments

LM2940IMP-15
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
0.5 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
Input Voltage-Min
16.75 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
6.5 mm
Line Regulation-Max
0.15%
Load Regulation-Max
0.24%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
15.75 V
Output Voltage1-Min
14.25 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
5%
Width
3.56 mm
Want to compare parts?
  1. LM2940IMP-15
    Texas Instruments
    1-A, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
    VS

Alternate Parts for LM2940IMP-15

This table gives cross-reference parts and alternative options found for LM2940IMP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2940IMP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2940IMPX-15 15V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO4, SOT-223, 4 PIN Texas Instruments LM2940IMP-15 vs LM2940IMPX-15
LM2940IMPX-15/NOPB IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments LM2940IMP-15 vs LM2940IMPX-15/NOPB
Part Number Description Manufacturer Compare
AS2937M3-15 Fixed Positive LDO Regulator, 15V, 1V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN Sipex Corporation LM2940IMP-15 vs AS2937M3-15
LM2940IMP-15 IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM2940IMP-15 vs LM2940IMP-15
LM2940IMPX-15/NOPB IC VREG 15 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator Texas Instruments LM2940IMP-15 vs LM2940IMPX-15/NOPB

Related Parts for LM2940IMP-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2940IMP-15 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2940IMP-15 by Texas Instruments

  • Please alert me when LM2940IMP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2940IMP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2940IMP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2940IMP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2940IMP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2940IMP-15 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: