-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5318
|
Newark | Precision Comparator, Dual, Soic-8, Comparator Type:Precision, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |Onsemi LM293DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5596 |
|
$0.1230 / $0.4020 | Buy Now |
DISTI #
LM293DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8765 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
LM293DR2G
|
Avnet Americas | Comparator, Low Offset Voltage, 2 Channels, 2V to 36V, ± 1V to ± 18V, 8 Pins, NSOIC - Tape and Reel (Alt: LM293DR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
RFQ | |
DISTI #
LM293DR2G
|
Avnet Americas | Comparator, Low Offset Voltage, 2 Channels, 2V to 36V, ± 1V to ± 18V, 8 Pins, NSOIC - Tape and Reel (Alt: LM293DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0687 | Buy Now |
DISTI #
863-LM293DR2G
|
Mouser Electronics | Analog Comparators 2-36V Dual -25 to 85 deg C RoHS: Compliant | 85505 |
|
$0.0760 / $0.3200 | Buy Now |
DISTI #
E02:0323_00077246
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2427 | Europe - 82500 |
|
$0.0701 / $0.0783 | Buy Now |
DISTI #
V36:1790_07316791
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2427 | Americas - 47500 |
|
$0.0729 / $0.0819 | Buy Now |
DISTI #
V72:2272_07316791
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 Container: Cut Strips | Americas - 7995 |
|
$0.0827 / $0.2460 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 55000Reel |
|
$0.0679 / $0.0773 | Buy Now |
|
Future Electronics | LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 7500Reel |
|
$0.0679 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM293DR2G
onsemi
Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM293DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293YD | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | LM293DR2G vs LM293YD |
LM293D | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM293DR2G vs LM293D |
LM393DR | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM293DR2G vs LM393DR |
LM393D-TR | Comparator, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, | Motorola Semiconductor Products | LM293DR2G vs LM393D-TR |
LM293DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM293DR2G vs LM293DR2 |
LM393D | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM293DR2G vs LM393D |
LM393DE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM293DR2G vs LM393DE4 |
LM393DR2 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | Texas Instruments | LM293DR2G vs LM393DR2 |
LM393D | Low power dual voltage comparator | STMicroelectronics | LM293DR2G vs LM393D |
LM393D | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM293DR2G vs LM393D |