Part Details for LM2937IMPX-2.5 by Rochester Electronics LLC
Overview of LM2937IMPX-2.5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2937IMPX-3.3/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2937IMPX-3.3 | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 | |
LM2937IMPX-15/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 |
Part Details for LM2937IMPX-2.5
LM2937IMPX-2.5 CAD Models
LM2937IMPX-2.5 Part Data Attributes
|
LM2937IMPX-2.5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2937IMPX-2.5
Rochester Electronics LLC
2.5 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.375 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.625 V | |
Output Voltage1-Min | 2.375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.56 mm |