Part Details for LM2931AZ-5.0/NOPB by Texas Instruments
Overview of LM2931AZ-5.0/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2931AZ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1963
|
Newark | Ic, V Reg Ldo +5.0V, 2931, To-92-3, Output Type:Fixed, Input Voltage Min:0V, Input Voltage Max:26V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM2931AZ-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$1.0500 / $1.2700 | Buy Now |
DISTI #
LM2931AZ-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$1.2000 | Buy Now |
DISTI #
926-LM2931AZ-5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators SERIES LDO REG RoHS: Compliant | 6618 |
|
$0.6390 / $1.2000 | Buy Now |
|
Ameya Holding Limited | LM2931AZ-5.0/NOPB , LDO 电压调节器, 0.1A, 5 V输出 ±3.8%, 3针 TO-92封装 | 49395 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 100MA TO92-3 | 840 |
|
$0.6460 / $1.1140 | Buy Now |
Part Details for LM2931AZ-5.0/NOPB
LM2931AZ-5.0/NOPB CAD Models
LM2931AZ-5.0/NOPB Part Data Attributes
|
LM2931AZ-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931AZ-5.0/NOPB
Texas Instruments
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-92 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
Alternate Parts for LM2931AZ-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2931AZ-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931AZ-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AZ-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0/NOPB vs LM2931AZ-5.0RM |
LM2931AZ-5.0RM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ-5.0/NOPB vs LM2931AZ-5.0RM |
LM2931AZ50AP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | STMicroelectronics | LM2931AZ-5.0/NOPB vs LM2931AZ50AP |
LM2931AZ-5.0RPG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM2931AZ-5.0/NOPB vs LM2931AZ-5.0RPG |
LM2931AZ-5.0RE | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LM2931AZ-5.0/NOPB vs LM2931AZ-5.0RE |
LM2931AZ5XA | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM2931AZ-5.0/NOPB vs LM2931AZ5XA |
LM2931AZ5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM2931AZ-5.0/NOPB vs LM2931AZ5 |
LM2931AZ-5.0RE | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LM2931AZ-5.0/NOPB vs LM2931AZ-5.0RE |
LM2931AZ-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | onsemi | LM2931AZ-5.0/NOPB vs LM2931AZ-5.0RM |
LM2931AZ50R | Very low drop voltage regulators with inhibit function | STMicroelectronics | LM2931AZ-5.0/NOPB vs LM2931AZ50R |