Part Details for LM2931-5AQLP by Texas Instruments
Overview of LM2931-5AQLP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2931-5AQLP
LM2931-5AQLP CAD Models
LM2931-5AQLP Part Data Attributes:
|
LM2931-5AQLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2931-5AQLP
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-226, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-226 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM2931-5AQLP
This table gives cross-reference parts and alternative options found for LM2931-5AQLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931-5AQLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7221L50 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LM2931-5AQLP vs NJU7221L50 |
NJU7201L50 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LM2931-5AQLP vs NJU7201L50 |
LM2930-5LP | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, TO-226AA, 3 PIN | Texas Instruments | LM2931-5AQLP vs LM2930-5LP |
NJU7202L50 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, CMOS, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LM2931-5AQLP vs NJU7202L50 |