Part Details for LM2904WPT by ROHM Semiconductor
Overview of LM2904WPT by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2904WPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2904WPTRS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2626 / $0.3046 | Buy Now |
Part Details for LM2904WPT
LM2904WPT CAD Models
LM2904WPT Part Data Attributes:
|
LM2904WPT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM2904WPT
ROHM Semiconductor
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
Alternate Parts for LM2904WPT
This table gives cross-reference parts and alternative options found for LM2904WPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904WPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358WPT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904WPT vs LM358WPT |
LM2904PT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904WPT vs LM2904PT |
LM358WPT | DUAL OP-AMP, 9000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | LM2904WPT vs LM358WPT |
LM2904WPT | Low Power Dual Operational Amplifier | STMicroelectronics | LM2904WPT vs LM2904WPT |
LM358PT | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | ROHM Semiconductor | LM2904WPT vs LM358PT |
LM2904YPT | Low power, bipolar op-amp | STMicroelectronics | LM2904WPT vs LM2904YPT |
LM2904WYPT | Low Power Dual Operational Amplifier | STMicroelectronics | LM2904WPT vs LM2904WYPT |
LM358PT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM2904WPT vs LM358PT |