Amplifier Circuits
LM2904VQDRG4Q1
Texas Instruments
Description: Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125

Overview of LM2904VQDRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM2904VQDRG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49695-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 773
In Stock
  • 1 $0.5700
  • 10 $0.5030
  • 25 $0.4728
  • 100 $0.3859
  • 250 $0.3584
  • 500 $0.3050
  • 1,000 $0.2440
  • 2,500 $0.2192
  • 5,000 $0.2050
  • 12,500 $0.1909
  • 25,000 $0.1810
$0.1810 / $0.5700 Buy Now
DISTI # 595-LM2904VQDRG4Q1
Mouser Electronics Operational Amplifiers - Op Amps Auto Cat Dual Op Amp RoHS: Compliant 5900
  • 1 $0.5700
  • 10 $0.4720
  • 100 $0.3580
  • 500 $0.3050
  • 1,000 $0.2470
  • 2,500 $0.1910
  • 10,000 $0.1870
  • 25,000 $0.1790
$0.1790 / $0.5700 Buy Now
Ameya Holding Limited IC OPAMP GP 700KHZ 8SOIC 10600
RFQ

CAD Models for LM2904VQDRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2904VQDRG4Q1 by Texas Instruments

LM2904VQDRG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.05 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
700
Voltage Gain-Min
15000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM2904VQDRG4Q1
    Texas Instruments
    Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for LM2904VQDRG4Q1

This table gives cross-reference parts and alternative options found for LM2904VQDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904VQDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2904VQDRQ1 Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM2904VQDRG4Q1 vs LM2904VQDRQ1
Part Number Description Manufacturer Compare
LM2904VQDRQ1 Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-SOIC -40 to 125 Texas Instruments LM2904VQDRG4Q1 vs LM2904VQDRQ1

Related Parts for LM2904VQDRG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2904VQDRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2904VQDRG4Q1 by Texas Instruments

  • Please alert me when LM2904VQDRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM2904VQDRG4Q1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2904VQDRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM2904VQDRG4Q1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2904VQDRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2904VQDRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: