There are no models available for this part yet.
Overview of LM2904VQDRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM2904VQDRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM2904VQDRG4-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26581 In Stock |
|
$0.2000 | Buy Now | |
DISTI #
296-31662-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1388 In Stock |
|
$0.1797 / $0.6100 | Buy Now | |
DISTI #
595-LM2904VQDRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Op Amp Enh Vltg RoHS: Compliant | 0 |
|
$0.1790 / $0.6100 | Order Now | |
Rochester Electronics | LM2904V Dual Operational Amplifier, Enhanced Voltage RoHS: Compliant Status: Active Min Qty: 1 | 26581 |
|
$0.1723 / $0.2027 | Buy Now | ||
Ameya Holding Limited | IC OPAMP GP 700KHZ 8SOIC | 12200 |
|
RFQ | |||
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SOIC | 950 |
|
$0.2262 / $0.3771 | Buy Now |
CAD Models for LM2904VQDRG4 by Texas Instruments
Part Data Attributes for LM2904VQDRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Date Of Intro
|
1989-03-01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.15 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
700
|
Voltage Gain-Min
|
15000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LM2904VQDRG4
This table gives cross-reference parts and alternative options found for LM2904VQDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904VQDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904VQDRG4 | DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | LM2904VQDRG4 vs LM2904VQDRG4 |
LM2904VQDR | Dual, 30-V, 700-kHz operational amplifier with -40°C to 125°C operation 8-SOIC -40 to 125 | Texas Instruments | LM2904VQDRG4 vs LM2904VQDR |
Related Parts for LM2904VQDRG4
-
LM2904VQDRQ1Operational Amplifiers
-
LM2597HVN-ADJSwitching Regulator or Controllers
-
IXFP60N25X3Power Field-Effect Transistors
-
LM25069PMM-1Power Management Circuits
-
IRS2104SPBFPeripheral Drivers
-
LM2931T-5.0GLinear Regulator ICs
-
LL4448Rectifier Diodes
-
TAJD336K016RNJFixed Capacitors
-
LM336BZ-5.0Voltage References