Amplifier Circuits
LM2904PWR
Description: Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125

Overview of LM2904PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for LM2904PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7224
Newark Ic, Op-Amp, 700Khz, 0.3V/ Us, Tssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:700Khz, Slew Rate:0.3V/µs, Supply Voltage Range:± 1.5V To ± 13V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2904PWR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4100
  • 10 $0.3340
  • 25 $0.2910
  • 50 $0.2490
  • 100 $0.2060
  • 250 $0.1890
  • 500 $0.1710
  • 1,000 $0.1280
$0.1280 / $0.4100 Buy Now
DISTI # 296-9529-1-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16656
In Stock
  • 1 $0.2200
  • 10 $0.1440
  • 25 $0.1256
  • 100 $0.1047
  • 250 $0.0948
  • 500 $0.0888
  • 1,000 $0.0839
  • 2,000 $0.0799
  • 4,000 $0.0765
  • 6,000 $0.0749
  • 10,000 $0.0730
  • 14,000 $0.0719
  • 20,000 $0.0709
  • 50,000 $0.0686
  • 100,000 $0.0673
$0.0673 / $0.2200 Buy Now
DISTI # 595-LM2904PWR
Mouser Electronics Operational Amplifiers - Op Amps Dual GP Op Amp RoHS: Compliant 4640
  • 1 $0.2200
  • 10 $0.1260
  • 100 $0.0890
  • 1,000 $0.0840
  • 2,000 $0.0740
  • 10,000 $0.0700
  • 50,000 $0.0650
  • 100,000 $0.0640
$0.0640 / $0.2200 Buy Now
Bristol Electronics   2543
RFQ
Bristol Electronics   15
RFQ
Quest Components DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8 25600
  • 1 $3.4710
  • 468 $1.9091
  • 1,049 $1.7355
$1.7355 / $3.4710 Buy Now
Quest Components DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8 1373
  • 1 $4.0000
  • 325 $1.6500
  • 607 $1.5000
$1.5000 / $4.0000 Buy Now
Quest Components DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8 1015
  • 1 $0.6090
  • 22 $0.2741
  • 183 $0.1827
$0.1827 / $0.6090 Buy Now
Quest Components DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8 69
  • 1 $0.1832
  • 28 $0.1374
$0.1374 / $0.1832 Buy Now
DISTI # LM2904PWR
TME IC: operational amplifier, 0.7MHz, Ch: 2, TSSOP8, reel,tape Min Qty: 5 1970
  • 5 $0.1170
  • 25 $0.1050
  • 100 $0.0950
  • 500 $0.0840
  • 2,000 $0.0700
$0.0700 / $0.1170 Buy Now
Ameya Holding Limited TSSOP 8/A°/DUAL GENERAL-PURPOSE OPERATIONAL AMPLIFIER 4000
RFQ
Win Source Electronics IC OPAMP GP 700KHZ 8TSSOP 15680
  • 510 $0.0990
  • 1,220 $0.0820
  • 1,900 $0.0790
  • 2,600 $0.0770
  • 3,380 $0.0740
  • 4,550 $0.0660
$0.0660 / $0.0990 Buy Now

CAD Models for LM2904PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2904PWR by Texas Instruments

LM2904PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
1989-03-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.3 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
26 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
700
Voltage Gain-Min
15000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LM2904PWR
    Texas Instruments
    Dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
    VS

Alternate Parts for LM2904PWR

This table gives cross-reference parts and alternative options found for LM2904PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2904PWRE4 DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments LM2904PWR vs LM2904PWRE4
Part Number Description Manufacturer Compare
LM2904PWRE4 DUAL OP-AMP, 10000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments LM2904PWR vs LM2904PWRE4

Related Parts for LM2904PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2904PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2904PWR by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2904PWR would you like to use for your alert(s)?
  • Please alert me when LM2904PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2904PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2904PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2904PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2904PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2904PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: