Part Details for LM2904N/B+ by Texas Instruments
Overview of LM2904N/B+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2904N/NOPB | Texas Instruments | Low Power Dual Operational Amplifier 8-PDIP -40 to 85 |
Part Details for LM2904N/B+
LM2904N/B+ CAD Models
LM2904N/B+ Part Data Attributes
|
LM2904N/B+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2904N/B+
Texas Instruments
IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for LM2904N/B+
This table gives cross-reference parts and alternative options found for LM2904N/B+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2904N/B+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2904VN | DUAL OP-AMP, 13000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM2904N/B+ vs LM2904VN |
LM2904VN | DUAL OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | LM2904N/B+ vs LM2904VN |
LM2904NG | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | LM2904N/B+ vs LM2904NG |
LM2904N/A+ | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | National Semiconductor Corporation | LM2904N/B+ vs LM2904N/A+ |
LM2904VN | DUAL OP-AMP, PDSO8 | NXP Semiconductors | LM2904N/B+ vs LM2904VN |
LM2904N/A+ | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Texas Instruments | LM2904N/B+ vs LM2904N/A+ |
LM2904N | DUAL OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Intersil Corporation | LM2904N/B+ vs LM2904N |
LM2904VNG | Operational Amplifier, Single Supply, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | LM2904N/B+ vs LM2904VNG |
LM2904VN | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | Freescale Semiconductor | LM2904N/B+ vs LM2904VN |
LM2904N | Low power, bipolar op-amp | STMicroelectronics | LM2904N/B+ vs LM2904N |